- RS Stock No.:
- 121-5766
- Mfr. Part No.:
- ADN-40-20-I-PPS-A
- Manufacturer:
- Festo
On back order for despatch 27/05/2024, delivery within 4 working days
Added
Price Each
HK$872.88
Units | Per unit |
1 + | HK$872.88 |
- RS Stock No.:
- 121-5766
- Mfr. Part No.:
- ADN-40-20-I-PPS-A
- Manufacturer:
- Festo
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Stroke | 20mm |
Bore | 40mm |
Action | Double |
Rods | Single |
Force at 7 bar | 686 (Retract) N @ 6 bar, 754 (Extend) N @ 6 bar |
Port Connection | G 1/8 |
Cushioning Type | Air |
Dimensions | 54.5 x 54.5 x 71.1mm |
Length | 54.5mm |
Width | 54.5mm |
Maximum Operating Pressure | 10 bar |
Height | 71.1mm |
CAD Drawing | 3D CAD Model |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |