- RS Stock No.:
- 827-0676
- Mfr. Part No.:
- NB3N51044DTG
- Manufacturer:
- ON Semiconductor
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 827-0676
- Mfr. Part No.:
- NB3N51044DTG
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Clock Generators, ON Semiconductor
Emitter Coupled Logic (ECL)
Arithmetic functions such as counters, dividers
Arithmetic functions such as counters, dividers
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Number of Elements per Chip | 4 |
Package Type | TSSOP |
Maximum Supply Current | 126 mA |
Pin Count | 28 |
Dimensions | 9.8 x 4.5 x 1.05mm |
Maximum Input Frequency | 25MHz |
Height | 1.05mm |
Length | 9.8mm |
Maximum Operating Supply Voltage | 3.465 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3.135 V |
Minimum Operating Temperature | -40 °C |
Width | 4.5mm |