- RS Stock No.:
- 708-9381
- Mfr. Part No.:
- ADF4360-0BCPZ
- Manufacturer:
- Analog Devices
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 708-9381
- Mfr. Part No.:
- ADF4360-0BCPZ
- Manufacturer:
- Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
Product Details
PLL Frequency Synthesizer, Analog Devices
Frequency Synthesizers
Specifications
Attribute | Value |
---|---|
Maximum Output Frequency | 2725MHz |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Minimum Output Frequency | 2400MHz |
Package Type | VQLFCSP |
Pin Count | 24 |
Maximum Input Frequency | 250MHz |
Dimensions | 4 x 4 x 0.83mm |
Height | 0.83mm |
Length | 4mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Width | 4mm |