ON Semi, NB3N51034DTG

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Clock Generators, ON Semiconductor

Emitter Coupled Logic (ECL)
Arithmetic functions such as counters, dividers

Clock Generators/Buffers

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 20
Dimensions 6.6 x 4.5 x 1.2mm
Length 6.6mm
Width 4.5mm
Height 1.2mm
Maximum Operating Supply Voltage 3.465 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 3.135 V
Minimum Operating Temperature -40 °C
Discontinued product
Related Products
Up to 12 mm jaw opening.These clips are ...
Description:
Up to 12 mm jaw opening.These clips are available in 5 colours, and can accept a 4 mm banana plug.
Insulated and Non-Insulated VersionsWith Sockets Ø 2 Mm ...
Description:
Insulated and Non-Insulated VersionsWith Sockets Ø 2 Mm or 4 MmIn Many Different Colours.
304-0000 Crocodile Clip - Large. General purpose crocodile ...
Description:
304-0000 Crocodile Clip - Large. General purpose crocodile clip. Manufactured from bright mild steel. Large (30mm) jaw opening makes it suitable as a battery clip. The integral cable clamp has a secure 4mm screw fixing.The enhanced finger grip ensures a ...
Shrouded, touch proof crocodile clips meeting the requirements ...
Description:
Shrouded, touch proof crocodile clips meeting the requirements of IEC1010-2-031.,Accept the 2mm safety plugs and test leads, typically 225-6211and 225-6132.,Rated to 600V, Category III (Cat III) 10A.