ON Semiconductor MC100LVEP34DTG, 4 Frequency Synthesizer, 16-Pin TSSOP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Clock Generators, ON Semiconductor

Emitter Coupled Logic (ECL)
Arithmetic functions such as counters, dividers

Clock Generators/Buffers

Specifications
Attribute Value
Number of Elements per Chip 4
Maximum Supply Current 62 mA
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Dimensions 5.1 x 4.5 x 1.05mm
Length 5.1mm
Width 4.5mm
Height 1.05mm
Maximum Operating Supply Voltage 3.8 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 2.375 V
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Tube of 96)
HK$ 109.161
(exc. GST)
units
Per unit
Per Tube*
96 +
HK$109.161
HK$10,479.456
*price indicative
Related Products
The low ESR, surge-robust T495 Series is designed ...
Description:
The low ESR, surge-robust T495 Series is designed for demanding applications that require high surge current and high ripple current capability. This series builds upon the proven capabilities of our industrial grade tantalum chip capacitors to offer several advantages such ...
KEMET T356 Tantalum dipped radial capacitors offer low ...
Description:
KEMET T356 Tantalum dipped radial capacitors offer low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The T356 series is part of the KEMET UltraDip II range capacitors that offer the widely recognised ...
KEMET T491 Series tantalum surface mount capacitors, designed ...
Description:
KEMET T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines KEMET’s proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The ...
Hermetically sealed metal case with plastic film insulationHigh ...
Description:
Hermetically sealed metal case with plastic film insulationHigh operational stability with both time and temperatureLow leakage currentLow dissipation factor.