ON Semiconductor NB3N51054DTG, 4 PLL Frequency Synthesizer, 24-Pin TSSOP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Clock Generators, ON Semiconductor

Emitter Coupled Logic (ECL)
Arithmetic functions such as counters, dividers

Clock Generators/Buffers

Specifications
Attribute Value
Number of Elements per Chip 4
Maximum Supply Current 130 mA
Maximum Input Frequency 25MHz
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 24
Dimensions 7.9 x 4.5 x 1.05mm
Length 7.9mm
Width 4.5mm
Height 1.05mm
Maximum Operating Supply Voltage 3.465 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 3.135 V
Minimum Operating Temperature -40 °C
62 In stock for delivery within 3 working days
Price Each (In a Tube of 62)
HK$ 23.11
(exc. GST)
units
Per unit
Per Tube*
62 +
HK$23.11
HK$1,432.82
*price indicative
Related Products
A series of RS Pro insulated male double ...
Description:
A series of RS Pro insulated male double crimp bullet terminals with a brass sleeve and flared vinyl insulation. These insulated male crimp bullet wire connectors are colour coded for use with different wire sizes. All models are highly reliable ...
PIDG (Pre-Insulated Diamond Grip) bullet connectors consisting of ...
Description:
PIDG (Pre-Insulated Diamond Grip) bullet connectors consisting of receptacle and plug terminals designed for uniform reliability in the most difficult circuit environments. These PIDG crimp bullet connectors consist of a precision-formed high conductivity copper body and barrel. Serrations inside the ...
PLASTI-GRIP shur plug wire crimp terminals made of ...
Description:
PLASTI-GRIP shur plug wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP shur plug crimp terminals is serrated in order to provide ...
FASTON 250 series quick connect crimp flag receptacle ...
Description:
FASTON 250 series quick connect crimp flag receptacle terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. ...