ON Semiconductor NB3N5573DTR2G, Dual Frequency Synthesizer, 25 → 200 MHz, 16-Pin TSSOP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Clock Generators, ON Semiconductor

Emitter Coupled Logic (ECL)
Arithmetic functions such as counters, dividers

Clock Generators/Buffers

Specifications
Attribute Value
Number of Elements per Chip 2
Maximum Supply Current 135 mA
Maximum Input Frequency 25MHz
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Dimensions 5.1 x 4.5 x 1.05mm
Length 5.1mm
Width 4.5mm
Height 1.05mm
Maximum Operating Supply Voltage 3.63 V
Maximum Operating Temperature +85 °C
Maximum Output Frequency 200MHz
Minimum Operating Supply Voltage 2.97 V
Minimum Output Frequency 25MHz
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 2500)
HK$ 13.144
(exc. GST)
units
Per unit
Per Reel*
2500 - 2500
HK$13.144
HK$32,860.00
5000 +
HK$12.706
HK$31,765.00
*price indicative
Related Products
The SFH series of plastic fibre devices, from ...
Description:
The SFH series of plastic fibre devices, from Avago Technologies, consists of transmitters and receivers for optical data transmission with POF. Items available within the series include LED transmitter and photodiodes, phototransistors and integrated solutions (TTL-compatible) as receiver. The V-version ...
The SFH series of plastic fibre devices, from ...
Description:
The SFH series of plastic fibre devices, from Avago Technologies, consists of transmitters and receivers for optical data transmission with POF. Items available within the series include LED transmitter and photodiodes, phototransistors and integrated solutions (TTL-compatible) as receiver. The V-version ...
The HFBR-x5xx series, from Avago Technologies, are full ...
Description:
The HFBR-x5xx series, from Avago Technologies, are full metal fibre optic transmitters and receivers ideal for SERCOS (Serial Real-time Communications System) applications. The transmitter and receiver devices are designed for use with 1mm plastic optical fibre (POF) and 200 μm ...
The HFBR-x5xxZ family, from Avago Technologies, form a ...
Description:
The HFBR-x5xxZ family, from Avago Technologies, form a part of the Versatile Link series. They are fibre optic link components including transmitters, receivers, connectors and cables. The HFBR-x5xxZ series are suitable solutions for problems with voltage isolation and insulation, EMI/RFI ...