- RS Stock No.:
- 827-0648
- Mfr. Part No.:
- NB3N1200KMNTXG
- Manufacturer:
- ON Semiconductor
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 827-0648
- Mfr. Part No.:
- NB3N1200KMNTXG
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Clock Buffers, ON Semiconductor
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Number of Elements per Chip | 1 |
Maximum Supply Current | 330 mA |
Maximum Input Frequency | 100/133MHz |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 64 |
Dimensions | 9 x 9 x 0.95mm |
Length | 9mm |
Width | 9mm |
Height | 0.95mm |
Maximum Operating Supply Voltage | 3.465 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Supply Voltage | 3.135 V |
Minimum Operating Temperature | 0 °C |