Analog Devices ADCLK905BCPZ-WP PLL Clock Buffer 16-Pin LFCSP

  • RS Stock No. 807-1700
  • Mfr. Part No. ADCLK905BCPZ-WP
  • Manufacturer Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Clock Buffers, Analog Devices

Clock Generators/Buffers

Specifications
Attribute Value
Number of Elements per Chip 1
Maximum Supply Current 63 mA
Mounting Type Surface Mount
Package Type LFCSP
Pin Count 16
Dimensions 3 x 2.75 x 0.85mm
Length 3mm
Width 2.75mm
Height 0.85mm
Maximum Operating Supply Voltage 3.63 V
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 2.375 V
Minimum Operating Temperature -40 °C
26 In stock for delivery within 3 working days
Price Each
HK$ 75.30
(exc. GST)
units
Per unit
1 - 9
HK$75.30
10 - 24
HK$73.82
25 - 49
HK$72.38
50 - 99
HK$70.98
100 +
HK$69.59
Packaging Options:
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...