ON Semiconductor MC10LVEP11DTG PLL Clock Buffer 8-Pin TSSOP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Clock Buffers, ON Semiconductor

Clock Generators/Buffers

Specifications
Attribute Value
Number of Elements per Chip 3
Maximum Supply Current 42 mA
Maximum Input Frequency 3GHz
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 8
Dimensions 3.1 x 3.1 x 0.95mm
Length 3.1mm
Width 3.1mm
Height 0.95mm
Maximum Operating Supply Voltage 3.8 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 2.37 V
Minimum Operating Temperature -40 °C
100 In stock for delivery within 3 working days
Price Each (In a Tube of 100)
HK$ 43.241
(exc. GST)
units
Per unit
Per Tube*
100 +
HK$43.241
HK$4,324.10
*price indicative
Related Products
ISO Star 5//2 Valves with specially coated glandless ...
Description:
ISO Star 5//2 Valves with specially coated glandless spool and sleeve for long trouble-free life. ISO sizes 1 and 2 incorporate integral flow regulators.
VG series valves allow safe venting of compressed ...
Description:
VG series valves allow safe venting of compressed air to atmosphere and can be used in category 3 and 4 safety systems conforming to ISO standard ISO13849-1. The valve is equipped with two stations allowing pressure to be safely vented ...
PVQ series, compact proportional solenoid valve, was designed ...
Description:
PVQ series, compact proportional solenoid valve, was designed by SMC with a direct poppet construction. This construction enables low leakage, while de-energized. PVQ series has been used in applications such as air blow, flow control, hand piece control for dental ...
Solenoid valves generate a magnetic field from an ...
Description:
Solenoid valves generate a magnetic field from an electric current, in turn they operate a mechanism used to regulate the opening of fluid flow valves.PVQ series of pneumatic valves allow for smooth flow control according to the current. The compact ...