- RS Stock No.:
- 787-7021
- Mfr. Part No.:
- P3PS850BHG-08CR
- Manufacturer:
- ON Semiconductor
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 787-7021
- Mfr. Part No.:
- P3PS850BHG-08CR
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Spread Spectrum EMI Reduction Clocks, ON Semiconductor
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Maximum Output Frequency | 72MHz |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Minimum Output Frequency | 18MHz |
Package Type | WDFN |
Maximum Supply Current | 28 mA |
Pin Count | 8 |
Dimensions | 2 x 2 x 0.75mm |
Maximum Input Frequency | 72MHz |
Height | 0.75mm |
Length | 2mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.3 V |
Minimum Operating Temperature | -20 °C |
Width | 2mm |