ON Semiconductor PCS3P8103AG-06JR, PLL Circuit, 16.667MHz, 6-Pin TSOT-23

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Spread Spectrum EMI Reduction Clocks, ON Semiconductor

Clock Generators/Buffers

Specifications
Attribute Value
Number of Elements per Chip 1
Maximum Supply Current 0.5 mA
Maximum Input Frequency 16.667MHz
Mounting Type Surface Mount
Package Type TSOT-23
Pin Count 6
Dimensions 2.9 x 1.9 x 0.8mm
Length 2.9mm
Width 1.9mm
Height 0.8mm
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +70 °C
Maximum Output Frequency 66.66MHz
Minimum Operating Supply Voltage 3 V
Minimum Operating Temperature 0 °C
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 2500)
HK$ 8.637
(exc. GST)
units
Per unit
Per Reel*
2500 +
HK$8.637
HK$21,592.50
*price indicative
Related Products
IFM Electronics UGT500 series diffuse ultrasonic sensors offer ...
Description:
IFM Electronics UGT500 series diffuse ultrasonic sensors offer an alternative sensing type for long ranges and difficult surfaces. The UGT500 series are able to operate reliably with heavy soiling, allowing them to be used where photoelectric sensors meet their limits.Ultrasonic ...
Compact ultrasonic sensors are highly sensitive and compact ...
Description:
Compact ultrasonic sensors are highly sensitive and compact sensors. The RS Pro range of open structure, compact ultrasonic sensors are used to receive ultrasonic waves. • Compact and light weight • High sensitivity and sound pressure • 40kHz operating frequency ...
Nickel plated brass body 5 different output functions ...
Description:
Nickel plated brass body 5 different output functions can be setSwitching current of 100mA and no load current of 30mAFor mounting brackets see stock no. 280-6844.
High measurement accuracy thanks to time-of-flight measurementIndependent of ...
Description:
High measurement accuracy thanks to time-of-flight measurementIndependent of material shape (including films, glass and bottles)Teach-inBinary or analogue outputAutomatic selection between current and voltageInvertible binary switching outputInsensitive to dirt, dust and fog.