Omron Bus Coupler EtherCAT Coupler Unit 63 Input, 63 Output 24 V dc 46 x 72 x 100 mm

  • RS Stock No. 136-2790
  • Mfr. Part No. NXECC203
  • Manufacturer Omron
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

NX Series EtherCAT Coupler Unit

NX-ECC series EtherCAT coupler unit from Omron. This EtherCAT coupler unit combines flexibility in remote I/O configuration with the speed and determinism of EtherCAT. This NX series EtherCAT coupler unit is the link between the EtherCAT machine control and the NX series I/O units. The NX series is the perfect match for the sysmac machine automation controllers. The NX-ECC coupler unit is reliable and excellent quality.

Features & Benefits

Up to 63 NX-IO Units can be connected to one EtherCAT Coupler Unit. Standard and high-performance units can be mixed. High-speed remote I/O control is possible at the fastest communication cycle of 125 us.
Each Coupler plus its I/O form just a single EtherCAT node on the network.
I/O control and safety control can be integrated by connecting Units for safety.
The Coupler supports the EtherCAT Distributed Clock (DC) and propagates this to synchronous I/O units.
The node address can be fixed by rotary switches, or set by software. Choose the method that best suits your way of engineering.
Slave configuration by Sysmac Studio can be done centrally via the controller, or on-the-spot using the Coupler's built-in USB port.

Omron NX Series

Specifications
Attribute Value
For Use With NX Series CPU Unit
Module Type EtherCAT Coupler Unit
Number of Inputs 63
Number of Outputs 63
Voltage Category 24 V dc
Length 46mm
Width 72mm
Depth 100mm
Series NX
Dimensions 46 x 72 x 100 mm
Application Communication
Mounting Type Panel Mount
Special Features Coupler Supports the EtherCAT Distributed Clock, High-Speed Remote I/O Control
3 In stock for delivery within 3 working days
Price Each
HK$ 1,866.70
(exc. GST)
units
Per unit
1 +
HK$1,866.70
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...