- RS Stock No.:
- 230-9772
- Mfr. Part No.:
- TBEN-LL-8IOL
- Manufacturer:
- Turck
9 In stock for delivery within 3 working days
Added
Price Each
HK$10,033.94
Units | Per unit |
1 + | HK$10,033.94 |
- RS Stock No.:
- 230-9772
- Mfr. Part No.:
- TBEN-LL-8IOL
- Manufacturer:
- Turck
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Turck I/O Module, 2A Output Current, PNP Type - TBEN-L Series - TBEN-LL-8IOL
Do you have lots of devices to connect? Add this I/O module from Turck to boost the connections in your setup. It lets you quickly plug in eight master channels at once. The high 10/100Mbps transmission rate means it delivers speedy reactions across your network. You can hook your system up to the internet in a flash by pairing the unit with an Ethernet fieldbus cable (230-9747). Thanks to the IP69K rating, which indicates the module is dust-tight and waterproof, it stands up to the harshest conditions with ease.
Features & Benefits
• Glass-fibre reinforced housing resists EMI to maintain crystal-clear signals
• Holds firm against shock and vibration to suit installation in demanding applications
• Standard M12 connection integrates quickly into your existing setup
• Performs in -40°C to +70°C temperatures, allowing you to use it in extreme indoor or outdoor environments
• Holds firm against shock and vibration to suit installation in demanding applications
• Standard M12 connection integrates quickly into your existing setup
• Performs in -40°C to +70°C temperatures, allowing you to use it in extreme indoor or outdoor environments
Applications
• Manufacturing industry
• Food and beverage production
• Distribution hubs
• Food and beverage production
• Distribution hubs
What network protocols can I use with this product?
It works with Modbus TCP, EtherNet/IP and PROFINET network protocols, making it a versatile option for your industrial PLC system.
Specifications
Attribute | Value |
---|---|
Protocol Type | EtherNet/IP |
Orientation | Straight to Straight |
Series | TBEN-L |
Weight | 527g |
IP Rating | IP65, IP67, IP69K |
Temperature Range | -40 → +70 °C |