- RS Stock No.:
- 227-4695
- Mfr. Part No.:
- TBEN-S1-8DIP
- Manufacturer:
- Turck
- RS Stock No.:
- 227-4695
- Mfr. Part No.:
- TBEN-S1-8DIP
- Manufacturer:
- Turck
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Turck Digital I/O Module, Glass-Fibre Reinforced Housing Material, 24V DC Supply Voltage - TBEN-S1 Series - TBEN-S1-8DIP
Manage multiple connections between your PLC and peripherals with this I/O module from Turck. It supports PROFINET, EtherNet/IP and Modbus TCP communications protocols, so you'll find it's a doddle to transmit data between your devices. Thanks to the built-in Ethernet switch, you also get support for speedy transfers via your LAN. Once connected, this unit has IP65, IP67 and IP69K ratings. This means it's dustproof and resistant to low-pressure water jets, submersion in 1m of water for up to 30 minutes and high-pressure, high-temperature water jets to stand up to harsh conditions.
Features & Benefits
• Supports transmission speeds of 10 and 100Mbps for swift data transfers
• Supply voltage of 24V DC for use in low-voltage systems
• Glass-fibre reinforced housing for resistance to impact and heat
• Safe for use in harsh environments, thanks to its wide operating temperature range between -40°C and +70°C
• Supply voltage of 24V DC for use in low-voltage systems
• Glass-fibre reinforced housing for resistance to impact and heat
• Safe for use in harsh environments, thanks to its wide operating temperature range between -40°C and +70°C
Applications
• Manufacturing
• Robotics
• Food processing
• Robotics
• Food processing
How many inputs does this I/O module have?
This I/O module has eight digital inputs, making it a breeze to connect multiple devices at once.
Specifications
Attribute | Value |
---|---|
Series | TBEN-S1 |