- RS Stock No.:
- 227-4689
- Mfr. Part No.:
- TBEN-L4-16DOP
- Manufacturer:
- Turck
On back order for despatch 15/10/2024, delivery within 3 working days
Added
Price Each
HK$6,275.79
Units | Per unit |
1 + | HK$6,275.79 |
- RS Stock No.:
- 227-4689
- Mfr. Part No.:
- TBEN-L4-16DOP
- Manufacturer:
- Turck
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Turck Compact Multiprotocol I/O Module for Ethernet has 16 Digital PNP 2-A Outputs, Glass fibre reinforced housing. It is Shock and vibration tested and fully potted module electronics.
PROFINET device, Ethernet/IP device or Modbus TCP slave
Integrated Ethernet switch
Supports 10 Mbps / 100 Mbps
2x M12, 4-pin, D-coded, Ethernet fieldbus connection
Glass fibre reinforced housing
Shock and vibration tested
Fully potted module electronics
Protection classes IP65, IP67, IP69K
7/8", 4-pin connectors for power supply
Galvanically isolated voltage groups
Max. 2 A per output
Output diagnostics per channel
FLC/ARGEE programmable
Integrated Ethernet switch
Supports 10 Mbps / 100 Mbps
2x M12, 4-pin, D-coded, Ethernet fieldbus connection
Glass fibre reinforced housing
Shock and vibration tested
Fully potted module electronics
Protection classes IP65, IP67, IP69K
7/8", 4-pin connectors for power supply
Galvanically isolated voltage groups
Max. 2 A per output
Output diagnostics per channel
FLC/ARGEE programmable
Specifications
Attribute | Value |
---|---|
Series | TBEN-L4 |