MPN

EAO Series 45 Green LED Actuator, IP20, IP40, IP66, IP67, IP69K, 30.5 (Dia.)mm, Panel Mount, 500V ac/dc

RS Stock No.:
169-7084
Mfr. Part No.:
45-2T07.4FH0.000
Manufacturer:
EAO
EAO

4 In stock for delivery within 3 working days
Add to Basket
units

Added

Price Each

HK$317.00

unitsPer unit
1 - 9HK$317.00
10 - 24HK$307.49
25 - 49HK$297.98
50 - 99HK$291.64
100 +HK$285.30
RS Stock No.:
169-7084
Mfr. Part No.:
45-2T07.4FH0.000
Manufacturer:
EAO
COO (Country of Origin):
CN

Product overview and Technical data sheets


Legislation and Compliance

COO (Country of Origin):
CN

Product Details




Specifications

AttributeValue
Mounting TypePanel Mount
IlluminatedYes
Panel Cut Out Size30.5 (Dia.)mm
Panel Cut Out Diameter30.5mm
SeriesSeries 45
LED ColourGreen
IP RatingIP20, IP40, IP66, IP67, IP69K
Actuator ColourYellow
Voltage Rating500V ac/dc
Contact Current Rating10 A
Actuator ShapeRound
Terminal TypePlug In
Contact DC Voltage Rating500V
Contact AC Voltage Rating500V
Case ColourSilver
4 In stock for delivery within 3 working days
Add to Basket
units

Added

Price Each

HK$317.00

unitsPer unit
1 - 9HK$317.00
10 - 24HK$307.49
25 - 49HK$297.98
50 - 99HK$291.64
100 +HK$285.30