Services
Ideas and Advice
Special Offers
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Sounder, Buzzer & Microphone Components
Piezo Buzzers
Kingstate 85dB PCB Mount External Magnetic Buzzer Component, 9 x 4.5mm, 4V ac Min, 6V ac Max
RS Stock No.:
771-6929
Mfr. Part No.:
KSTG951BP
Manufacturer:
Kingstate
View all Piezo Buzzers
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
RS PRO 80dB Through Hole Continuous External Piezo Buzzer, 13.8 (Dia.) x 6.8mm, 1V ac Min, 20V ac Max
RS Stock No.
511-7670
Price Each
HK$9.60
RS Stock No.:
771-6929
Mfr. Part No.:
KSTG951BP
Manufacturer:
Kingstate
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Specifications
Transducer PCB magnetic 5Vac 85dB Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Round PCB mount magnetic transducers
Round cased PCB magnetic transducers
High sound output
Requires external drive circuits to operate
Attribute
Value
Mounting Type
PCB Mount
Minimum Supply Voltage
4V ac
Maximum Supply Voltage
6V ac
Sound Level
85dB
Drive Type
External
Diameter
9mm
Height
4.5mm
Dimensions
9 x 4.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Supply Current
80mA