- RS Stock No.:
- 181-2733
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 181-2733
- Manufacturer:
- RS PRO
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Minimum Supply Voltage | 5V dc |
Maximum Supply Voltage | 18V dc |
Sound Level | 91dB |
Tone Type | Continuous |
Diameter | 24mm |
Height | 17.5mm |
Dimensions | 24.0 (Dia.) x H17.5mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
Supply Current | 13mA |