- RS Stock No.:
- 181-2692
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 181-2692
- Manufacturer:
- RS PRO
Product overview and Technical data sheets
Legislation and Compliance
Product Details
The RS PRO Piezo Buzzer audio Indicator has Operating temperature range of -30°C to +85°C and voltage range of 30V ac/dc to 120V ac/dc. The material used for buzzer is NYLON UL-94 V-0 (BLACK) and it has Pin type terminal.
Sound Level 80dB
Tone Type Continuous
Diameter 42.5mm
Height 32.5mm
Tone Type Continuous
Diameter 42.5mm
Height 32.5mm
Specifications
Attribute | Value |
---|---|
Minimum Supply Voltage | 30V ac/dc |
Maximum Supply Voltage | 120V ac/dc |
Sound Level | 80dB |
Tone Type | Continuous |
Diameter | 42.5mm |
Height | 32.5mm |
Dimensions | 42.5 (Dia.) x 32.5mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
Maximum Frequency | 2.8kHz |
Supply Current | 25mA |