- RS Stock No.:
- 181-2678
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 181-2678
- Manufacturer:
- RS PRO
Product overview and Technical data sheets
Legislation and Compliance
Product Details
The RS PRO Piezo Buzzer audio Indicator has Operating temperature range of -30°C to +85°C and voltage range of 6V dc to 28V dc. The material used for buzzer is ABS UL-94 1/16 HB HIGH HEAT (BLACK) and it has pin type terminal.
Sound Level 92dB
Tone Type Continuous
Diameter 42.5mm
Height 33mm
Tone Type Continuous
Diameter 42.5mm
Height 33mm
Specifications
Attribute | Value |
---|---|
Minimum Supply Voltage | 6V ac/dc |
Maximum Supply Voltage | 28V ac/dc |
Sound Level | 92dB |
Tone Type | Continuous, Fast Pulse |
Diameter | 42.5mm |
Height | 33mm |
Dimensions | 42.5 (Dia.) x 33mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
Maximum Frequency | 2.8kHz |
Supply Current | 13mA |