QSE114 ON Semiconductor, 25 ° IR Phototransistor, Through Hole 2-Pin Side Looker package

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

QSE113/QSE114 Series IR Phototransistor

The QSE113/QSE114 series, from Fairchild Semiconductor, is a range of silicon IR phototransistors. They are in a side-looking (SL) through-hole package. Their black plastic packages have a wide angle and are IR transparent.

Features of the QSE113/QSE114 IR phototransistors:
NPN silicon Infrared phototransistor
Package type: Sidelooker
Medium wide reception angle, 50°
Package material and colour: black epoxy
Daylight filter
High sensitivity
Operating temperature: -40 to +100 °C

IR Phototransistors, Fairchild Semiconductor

Specifications
Attribute Value
Spectrums Detected Infrared
Typical Fall Time 8µs
Typical Rise Time 8µs
Number of Channels 1
Maximum Dark Current 100nA
Angle of Half Sensitivity 25 °
Number of Pins 2
Mounting Type Through Hole
Package Type Side Looker
Dimensions 4.44 x 2.54 x 5.08mm
Collector Current 1.50mA
Length 4.44mm
Maximum Wavelength Detected 880nm
Spectral Range of Sensitivity 880 nm
Width 2.54mm
Height 5.08mm
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Bag of 500)
HK$ 2.225
(exc. GST)
units
Per unit
Per Bag*
500 +
HK$2.225
HK$1,112.50
*price indicative
Related Products
C60H series are a high performance range of ...
Description:
C60H series are a high performance range of MCBs for direct current networks These are designed for demanding installations to ensure maximum continuity of service. Tripping Curve C. Reliability: guaranteed breaking of DC current for best anti-fire protection. The C60HDC ...
Acti 9 DT40 series multi-standard circuit breakers combine ...
Description:
Acti 9 DT40 series multi-standard circuit breakers combine circuit protection against short circuit currents and circuit protection against overload currents it also protects people against indirect contact with TN and IT neutral systems. Fully compliant with standards IEC/EN 60898 and ...
This range of supplementary protectors are used in ...
Description:
This range of supplementary protectors are used in direct current circuits (Industrial control and automations, transport, renewable energy).They combine the following functions of circuit protection against short-circuit and overload currents, control and isolation. Tripping curves: C curve - Overcurrent ...
Acti 9 Schneider iC60N series multi-standard circuit breakers ...
Description:
Acti 9 Schneider iC60N series multi-standard circuit breakers combine circuit protection against short circuit currents and circuit protection against overload currents it also protects people against indirect contact with TN and IT neutral systems. Fully compliant with standards IEC/EN 60898 ...