SICK Diffuse Photoelectric Sensor, Barrel Sensor, 110 mm Detection Range
- RS Stock No.:
- 741-7600
- Mfr. Part No.:
- VTF18-4P1240V
- Manufacturer:
- SICK
Subtotal (1 unit)**
HK$1,500.00
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over HK$850.00
Units | Per unit |
---|---|
1 + | HK$1,500.00 |
**price indicative
- RS Stock No.:
- 741-7600
- Mfr. Part No.:
- VTF18-4P1240V
- Manufacturer:
- SICK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SICK | |
Sensor Style | Barrel | |
Detection Type | Diffuse | |
Detection Range | 110 mm | |
Output Type | PNP | |
Electrical Connection | 4-Pin M12 Connector | |
Maximum DC Voltage | 30V | |
Light Source | LED | |
IP Rating | IP67, IP68, IP69K | |
Maximum Current | 100 mA | |
Response Time | <=1 ms | |
Housing Material | Stainless Steel | |
Mounting Type | Threaded | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +80°C | |
Series | V18V | |
Select all | ||
---|---|---|
Manufacturer SICK | ||
Sensor Style Barrel | ||
Detection Type Diffuse | ||
Detection Range 110 mm | ||
Output Type PNP | ||
Electrical Connection 4-Pin M12 Connector | ||
Maximum DC Voltage 30V | ||
Light Source LED | ||
IP Rating IP67, IP68, IP69K | ||
Maximum Current 100 mA | ||
Response Time <=1 ms | ||
Housing Material Stainless Steel | ||
Mounting Type Threaded | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +80°C | ||
Series V18V | ||