SICK Background Blanking Photoelectric Sensor, Cylindrical Sensor, 1 → 130 mm Detection Range
- RS Stock No.:
- 267-2206
- Mfr. Part No.:
- VTF180-2F32414
- Manufacturer:
- SICK
Subtotal (1 unit)**
HK$1,116.10
On back order for despatch 12/04/2025, delivery within 3 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over HK$850.00
Units | Per unit |
---|---|
1 + | HK$1,116.10 |
**price indicative
- RS Stock No.:
- 267-2206
- Mfr. Part No.:
- VTF180-2F32414
- Manufacturer:
- SICK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SICK | |
Sensor Style | Cylindrical | |
Detection Type | Background Blanking | |
Detection Range | 1 → 130 mm | |
Output Type | PNP | |
Switching Mode | Light / Dark switching | |
Electrical Connection | M12 Connector | |
Maximum DC Voltage | 30V | |
Terminal Type | M12 3 Pin Connector | |
Light Source | LED | |
IP Rating | IP67 | |
Maximum Current | 30 mA | |
Response Time | 0.625 ms | |
Series | V18 | |
Minimum Operating Temperature | +25°C | |
Maximum Operating Temperature | +55°C | |
Housing Material | Metal | |
Thread Size | M18 | |
Standards Met | CE | |
Select all | ||
---|---|---|
Manufacturer SICK | ||
Sensor Style Cylindrical | ||
Detection Type Background Blanking | ||
Detection Range 1 → 130 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M12 Connector | ||
Maximum DC Voltage 30V | ||
Terminal Type M12 3 Pin Connector | ||
Light Source LED | ||
IP Rating IP67 | ||
Maximum Current 30 mA | ||
Response Time 0.625 ms | ||
Series V18 | ||
Minimum Operating Temperature +25°C | ||
Maximum Operating Temperature +55°C | ||
Housing Material Metal | ||
Thread Size M18 | ||
Standards Met CE | ||