Recently searched

    SICK Background Suppression Photoelectric Sensor, Block Sensor, 10 → 1500 mm Detection Range IO-LINK

    Subtotal (1 unit)**

    HK$2,388.40

    Add to Basket
    Select or type quantity
    5 In stock for delivery within 3 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +HK$2,388.40

    **price indicative

    RS Stock No.:
    266-9980
    Mfr. Part No.:
    WTB16I-24162120A00
    Manufacturer:
    SICK
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    SICK

    Sensor Style

    Block

    Detection Type

    Background Suppression

    Detection Range

    10 → 1500 mm

    Output Type

    PNP/NPN

    Electrical Connection

    M12 4 Pin Connector

    Switching Mode

    Light / Dark switching

    Communication Protocol

    IO-LINK

    Maximum DC Voltage

    30V

    Terminal Type

    4 Pin Connector

    Light Source

    LED

    IP Rating

    IP66, IP67, IP69

    Maximum Current

    100 mA

    Response Time

    500 μs

    Interface

    IO-Link

    Mounting Type

    Threaded

    Maximum Operating Temperature

    +60°C

    Housing Material

    Plastic, VISTAL

    Series

    W16

    Minimum Operating Temperature

    -40°C

    Thread Size

    M12

    Standards Met

    CE, cULus, ECOLAB