SICK Background Suppression Photoelectric Sensor, Rectangular Sensor, 60 → 900 mm Detection Range
- RS Stock No.:
- 266-8733
- Mfr. Part No.:
- RT-B1624S04
- Manufacturer:
- SICK
Subtotal (1 unit)**
HK$2,377.40
On back order for despatch 20/04/2025, delivery within 3 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over HK$850.00
Units | Per unit |
---|---|
1 + | HK$2,377.40 |
**price indicative
- RS Stock No.:
- 266-8733
- Mfr. Part No.:
- RT-B1624S04
- Manufacturer:
- SICK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SICK | |
Sensor Style | Rectangular | |
Detection Type | Background Suppression | |
Detection Range | 60 → 900 mm | |
Output Type | NPN, PNP | |
Switching Mode | Light Switching | |
Electrical Connection | Cable | |
Maximum DC Voltage | 30V | |
Terminal Type | Cable with Connector | |
Light Source | PinPoint LED | |
IP Rating | IP67 | |
Maximum Current | 10 mA | |
Response Time | 2 ms | |
Housing Material | ABS, Plastic | |
Minimum Operating Temperature | -40°C | |
Mounting Type | Threaded | |
Maximum Operating Temperature | +60°C | |
Series | ZoneControl | |
Standards Met | CE, cULus | |
Select all | ||
---|---|---|
Manufacturer SICK | ||
Sensor Style Rectangular | ||
Detection Type Background Suppression | ||
Detection Range 60 → 900 mm | ||
Output Type NPN, PNP | ||
Switching Mode Light Switching | ||
Electrical Connection Cable | ||
Maximum DC Voltage 30V | ||
Terminal Type Cable with Connector | ||
Light Source PinPoint LED | ||
IP Rating IP67 | ||
Maximum Current 10 mA | ||
Response Time 2 ms | ||
Housing Material ABS, Plastic | ||
Minimum Operating Temperature -40°C | ||
Mounting Type Threaded | ||
Maximum Operating Temperature +60°C | ||
Series ZoneControl | ||
Standards Met CE, cULus | ||