Recently searched

    SICK Distance Photoelectric Sensor, Block Sensor, 60 → 180 mm Detection Range

    Subtotal (1 unit)**

    HK$10,703.60

    Add to Basket
    Select or type quantity
    On back order for despatch 19/04/2025, delivery within 3 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +HK$10,703.60

    **price indicative

    RS Stock No.:
    266-8685
    Mfr. Part No.:
    OD2-N120W60A2
    Manufacturer:
    SICK
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    SICK

    Sensor Style

    Block

    Detection Type

    Distance

    Detection Range

    60 → 180 mm

    Output Type

    NPN

    Electrical Connection

    Cable

    Maximum DC Voltage

    24V

    Terminal Type

    Cable 2 Meter

    Light Source

    Laser Light

    IP Rating

    IP67

    Maximum Current

    100 mA

    Response Time

    2 ms

    Interface

    RS-422

    Housing Material

    Plastic

    Minimum Operating Temperature

    -10°C

    Series

    OD2

    Maximum Operating Temperature

    +55°C

    Standards Met

    CE, EAC

    Thread Size

    M12