SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 12 m Detection Range
- RS Stock No.:
- 266-7822
- Mfr. Part No.:
- GL10-P4151P02
- Manufacturer:
- SICK
Subtotal (1 unit)**
HK$23,751.40
On back order for despatch 12/04/2025, delivery within 3 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over HK$850.00
Units | Per unit |
---|---|
1 + | HK$23,751.40 |
**price indicative
- RS Stock No.:
- 266-7822
- Mfr. Part No.:
- GL10-P4151P02
- Manufacturer:
- SICK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SICK | |
Sensor Style | Rectangular | |
Detection Type | Retroreflective | |
Detection Range | 12 m | |
Output Type | PNP | |
Electrical Connection | Cable | |
Switching Mode | Light / Dark switching | |
Maximum DC Voltage | 30V | |
Terminal Type | M12 4 Pin Connector | |
Light Source | Pin Point LED | |
IP Rating | IP67 | |
Maximum Current | 50 mA | |
Response Time | 1 ms | |
Minimum Operating Temperature | -30°C | |
Housing Material | ABS, Plastic | |
Mounting Type | Hole Mount | |
Series | GL10 | |
Maximum Operating Temperature | +60°C | |
Select all | ||
---|---|---|
Manufacturer SICK | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 12 m | ||
Output Type PNP | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
Maximum DC Voltage 30V | ||
Terminal Type M12 4 Pin Connector | ||
Light Source Pin Point LED | ||
IP Rating IP67 | ||
Maximum Current 50 mA | ||
Response Time 1 ms | ||
Minimum Operating Temperature -30°C | ||
Housing Material ABS, Plastic | ||
Mounting Type Hole Mount | ||
Series GL10 | ||
Maximum Operating Temperature +60°C | ||