SICK Through Beam Photoelectric Sensor, Barrel Sensor, 0 → 15 m Detection Range
- RS Stock No.:
- 212-2882
- Mfr. Part No.:
- GRSE18S-P2422
- Manufacturer:
- SICK
Subtotal (1 unit)**
HK$1,400.00
3 In stock for delivery within 3 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over HK$850.00
Units | Per unit |
---|---|
1 + | HK$1,400.00 |
**price indicative
- RS Stock No.:
- 212-2882
- Mfr. Part No.:
- GRSE18S-P2422
- Manufacturer:
- SICK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SICK | |
Sensor Style | Barrel | |
Detection Type | Through Beam | |
Detection Range | 0 → 15 m | |
Output Type | Light/Dark Switching, PNP | |
Electrical Connection | M12 Connector | |
Maximum DC Voltage | 30V | |
Terminal Type | 4 Pin Connector | |
Light Source | Infrared | |
IP Rating | IP67 | |
Maximum Current | 100 mA | |
Response Time | 0.0005 seconds | |
Housing Material | Metal | |
Series | GR18S | |
Maximum Operating Temperature | +55°C | |
Minimum Operating Temperature | -25°C | |
Select all | ||
---|---|---|
Manufacturer SICK | ||
Sensor Style Barrel | ||
Detection Type Through Beam | ||
Detection Range 0 → 15 m | ||
Output Type Light/Dark Switching, PNP | ||
Electrical Connection M12 Connector | ||
Maximum DC Voltage 30V | ||
Terminal Type 4 Pin Connector | ||
Light Source Infrared | ||
IP Rating IP67 | ||
Maximum Current 100 mA | ||
Response Time 0.0005 seconds | ||
Housing Material Metal | ||
Series GR18S | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -25°C | ||