Recently searched

    SICK Fork Sensor Photoelectric Sensor, 50 mm Detection Range

    Subtotal (1 unit)**

    HK$6,630.00

    Add to Basket
    Select or type quantity
    1 In stock for delivery within 3 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +HK$6,630.00

    **price indicative

    RS Stock No.:
    212-2636
    Mfr. Part No.:
    WFL50-40B416
    Manufacturer:
    SICK
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    SICK

    Detection Type

    Fork Sensor

    Detection Range

    50 mm

    Output Type

    Light/Dark Switching, NPN, PNP

    Electrical Connection

    M8 Connector

    Maximum DC Voltage

    30V

    Terminal Type

    4 Pin Connector

    IP Rating

    IP65

    Maximum Current

    100 mA

    Response Time

    0.0001 seconds

    Series

    WFL

    Maximum Operating Temperature

    +50°C

    Minimum Operating Temperature

    -20°C

    Housing Material

    Metal