Osram Opto, SFH2505 IR + Visible Light Si Photodiode, 15 °, Through Hole SMR

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

PIN Photodiode IR SMR® Package

This family of PIN photodiodes, from OSRAM Opto Semiconductors, are in SMR® packages. They have a radiant sensitive area of 1 x 1 mm² and come with or without daylight filter.

IR Photodiodes, OSRAM Opto Semiconductors

Specifications
Attribute Value
Spectrums Detected Infrared, Visible Light
Wavelength of Peak Sensitivity 850nm
Package Type SMR
Mounting Type Through Hole
Number of Pins 2
Diode Material Si
Minimum Wavelength Detected 400nm
Maximum Wavelength Detected 1100nm
Length 6mm
Width 4.8mm
Height 7.7mm
Angle of Half Sensitivity 15 °
Polarity Forward
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Pack of 5)
HK$ 4.576
(exc. GST)
units
Per unit
Per Pack*
5 - 20
HK$4.576
HK$22.88
25 - 95
HK$4.292
HK$21.46
100 +
HK$4.226
HK$21.13
*price indicative
Packaging Options:
Related Products
From Vishay, the CRCW series consists of surface ...
Description:
From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain ...
From Vishay, the CRCW series consists of surface ...
Description:
From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain ...
Metal glaze on high quality ceramicProtective over glazeExcellent ...
Description:
Metal glaze on high quality ceramicProtective over glazeExcellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)Lead (Pb)-free solder contacts on Ni barrier layerPure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes5% version also available ...