- RS Stock No.:
- 161-2062
- Mfr. Part No.:
- VEMD6160X01
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 161-2062
- Mfr. Part No.:
- VEMD6160X01
- Manufacturer:
- Vishay
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
VEMD6160X01 is a high speed and high sensitive PIN photodiode with excellent Ira linearity. It is a small surface mount device (SMD) including the chip with a 0.85 mm2 sensitive area and a daylight blocking filter.
Package type: surface mount
Package form: 1206
Dimensions (L x W x H in mm): 4 x 2 x 1.05
Radiant sensitive area (in mm2): 0.85
Daylight blocking filter
High photo sensitivity
High radiant sensitivity
Excellent Ira linearity
Fast response times
Angle of half sensitivity: ϕ = ± 70°
Floor life: 72 h, MSL 4, according to J-STD-020
Lead (Pb)-free reflow soldering
AEC-Q101 qualified
APPLICATIONS:
High speed photo detector
Small signal detection
Proximity sensors
Package form: 1206
Dimensions (L x W x H in mm): 4 x 2 x 1.05
Radiant sensitive area (in mm2): 0.85
Daylight blocking filter
High photo sensitivity
High radiant sensitivity
Excellent Ira linearity
Fast response times
Angle of half sensitivity: ϕ = ± 70°
Floor life: 72 h, MSL 4, according to J-STD-020
Lead (Pb)-free reflow soldering
AEC-Q101 qualified
APPLICATIONS:
High speed photo detector
Small signal detection
Proximity sensors
Specifications
Attribute | Value |
---|---|
Wavelength of Peak Sensitivity | 840nm |
Package Type | 1206 |
Mounting Type | Surface Mount |
Number of Pins | 3 |
Diode Material | Si |
Minimum Wavelength Detected | 700nm |
Typical Fall Time | 50ns |
Length | 4mm |
Width | 2mm |
Height | 1.05mm |
Angle of Half Sensitivity | ±70 ° |
Automotive Standard | AEC-Q101 |
Typical Rise Time | 60ns |
Breakdown Voltage | 20V |