NCN8025MTTBG, Smart Card Interface Smart Card 2.7 → 5.5 V 16-Pin QFN

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Serial I/O Peripherals, ON Semiconductor

Specifications
Attribute Value
Peripheral Type Smart Card
Number of Timer/Counters 1
Mounting Type Surface Mount
Package Type QFN
Pin Count 16
Dimensions 3 x 3 x 0.8mm
Length 3mm
Width 3mm
Height 0.8mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 2.7 V
Minimum Operating Temperature -40 °C
Discontinued product
Related Products
Up to 12 mm jaw opening.These clips are ...
Description:
Up to 12 mm jaw opening.These clips are available in 5 colours, and can accept a 4 mm banana plug.
Insulated and Non-Insulated VersionsWith Sockets Ø 2 Mm ...
Description:
Insulated and Non-Insulated VersionsWith Sockets Ø 2 Mm or 4 MmIn Many Different Colours.
304-0000 Crocodile Clip - Large. General purpose crocodile ...
Description:
304-0000 Crocodile Clip - Large. General purpose crocodile clip. Manufactured from bright mild steel. Large (30mm) jaw opening makes it suitable as a battery clip. The integral cable clamp has a secure 4mm screw fixing.The enhanced finger grip ensures a ...
Shrouded, touch proof crocodile clips meeting the requirements ...
Description:
Shrouded, touch proof crocodile clips meeting the requirements of IEC1010-2-031.,Accept the 2mm safety plugs and test leads, typically 225-6211and 225-6132.,Rated to 600V, Category III (Cat III) 10A.