Phoenix Contact 5.08mm Pitch 15 Way Pluggable Terminal Block, Inverted Plug, Cable Mount, Spring Cage Termination
- RS Stock No.:
- 887-7707
- Mfr. Part No.:
- 1873634
- Manufacturer:
- Phoenix Contact
On back order for despatch 11/06/2024, delivery within 3 working days
Added
Price Each (In a Box of 50)
HK$138.216
Units | Per unit | Per Box* |
50 - 200 | HK$138.216 | HK$6,910.80 |
250 + | HK$124.394 | HK$6,219.70 |
*price indicative |
- RS Stock No.:
- 887-7707
- Mfr. Part No.:
- 1873634
- Manufacturer:
- Phoenix Contact
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Inverted Plug |
Number of Contacts | 15 |
Pitch | 5.08mm |
Series | FKIC 2.5/15-STF-5.08 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Spring Cage |
Current Rating | 12A |
Voltage Rating | 630 V |
Colour | Green |
Material | Polyamide, Tin |