973300365, 30mm High Polyamide Spacer Stud PCB Support Pillar With 4mm PCB Hole

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Plastic spacer stud with metric internal thread and clip for circuit boards.

Specifications
Attribute Value
Type Spacer Stud
Body Height 30mm
PCB Hole Diameter 4mm
PCB Thickness 2.1mm
Fixing Hole Diameter M3
Material Polyamide
105 In stock for delivery within 3 working days
Price Each (In a Pack of 5)
HK$ 8.836
(exc. GST)
units
Per unit
Per Pack*
5 - 45
HK$8.836
HK$44.18
50 - 95
HK$8.40
HK$42.00
100 - 245
HK$8.038
HK$40.19
250 +
HK$7.676
HK$38.38
*price indicative
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...