Amphenol FCI Straight Through Hole Mount PCB Socket, 34-Contact, 2-Row, 2.54mm Pitch, Solder Termination
- RS Stock No.:
- 859-9823
- Mfr. Part No.:
- 87606-317LF
- Manufacturer:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 859-9823
- Mfr. Part No.:
- 87606-317LF
- Manufacturer:
- Amphenol ICC
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Dubox® Connectors
The Dubox® connector families offer an extensive range of through-hole and surface-mount part options, including single or double-row in either straight or right angle orientation from 2 to 50 positions with a current rating of 3A (maximum) per individual contact.
The Dubox® contact has a pre-stressed, dual beam design to enable low insertion force, 4-wall contact design for signal protection.
The Dubox® contact has a pre-stressed, dual beam design to enable low insertion force, 4-wall contact design for signal protection.
Applications: Electronic equipment or devices requiring a parallel planar or perpendicular board-to-board, wire to-board or flat cable interconnects
PCB Mounted
Specifications
Attribute | Value |
---|---|
Number of Contacts | 34 |
Number of Rows | 2 |
Pitch | 2.54mm |
Type | Board to Board |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 12 A, 3A |
Contact Material | Bronze |
Series Number | 87606 |