Molex 1 Way 1 Row Straight Cable Mount Male Housing Plug

  • RS Stock No. 670-3985
  • Mfr. Part No. 50-84-1015
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IN
Product Details

Plug Housings, 42021 Series

Use with 42024 Series terminals typical stock number 670-4196

Note

For Reference only: mates with 42002 and 43255 Series headers and 42022 Series receptacles, use with 42023 Series terminals.

Note

White

Molex MLX Series (0.084in./2.13mm Ø)

Specifications
Attribute Value
Number of Contacts 1
Number of Rows 1
Gender Male
Mounting Type Cable Mount
Body Orientation Straight
Height 7.37mm
Current Rating 13.5A
Housing Material Nylon
Series MLX
Voltage Rating 600 V
Series Number 42021
10170 In stock for delivery within 3 working days
Price Each (In a Pack of 10)
HK$ 1.28
(exc. GST)
units
Per unit
Per Pack*
10 - 240
HK$1.28
HK$12.80
250 - 990
HK$1.087
HK$10.87
1000 - 2490
HK$0.987
HK$9.87
2500 - 4990
HK$0.91
HK$9.10
5000 +
HK$0.861
HK$8.61
*price indicative
Packaging Options:
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...