- RS Stock No.:
- 859-8457
- Mfr. Part No.:
- 1924376
- Manufacturer:
- Phoenix Contact
On back order for despatch 11/06/2024, delivery within 3 working days
Added
Price Each (In a Box of 50)
HK$21.784
Units | Per unit | Per Box* |
50 - 200 | HK$21.784 | HK$1,089.20 |
250 + | HK$19.605 | HK$980.25 |
*price indicative |
- RS Stock No.:
- 859-8457
- Mfr. Part No.:
- 1924376
- Manufacturer:
- Phoenix Contact
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 16 A (see derating curve), rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, number of connections: 9, product range: MSTBVA 2,5 HC/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: POWER COMBICON 2,5, Locking: without, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 9 |
Pitch | 5.08mm |
Series | MSTBVA 2.5 HC/ 9-G-5.08 |
Termination Method | Solder |
Current Rating | 16.0A |
Voltage Rating | 400.0 V |
Contact Material | Tin |