Phoenix Contact 10.16mm Pitch 4 Way Right Angle Pluggable Terminal Block, Feed Through Inverted Header, Panel Mount,
- RS Stock No.:
- 853-1593
- Mfr. Part No.:
- 1702439
- Manufacturer:
- Phoenix Contact
On back order for despatch 21/06/2024, delivery within 3 working days
Added
Price Each (In a Box of 10)
HK$158.171
Units | Per unit | Per Box* |
10 - 40 | HK$158.171 | HK$1,581.71 |
50 + | HK$153.426 | HK$1,534.26 |
*price indicative |
- RS Stock No.:
- 853-1593
- Mfr. Part No.:
- 1702439
- Manufacturer:
- Phoenix Contact
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Feed-through header, nominal cross section: 16 mm², color: green, nominal current: 76 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Female connector, Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, number of connections: 4, product range: DFK-IPC 16/..-G, pitch: 10.16 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 4.1 mm, Stecksystem: POWER COMBICON 16, Locking: without, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Feed Through Inverted Header |
Number of Contacts | 4 |
Pitch | 10.16mm |
Series | COMBICON Power |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Panel Mount, Through Hole |
Termination Method | Solder |
Current Rating | 76.0A |
Voltage Rating | 1.0 kV |
Contact Material | Silver |