- RS Stock No.:
- 196-8688
- Mfr. Part No.:
- 150212-0017
- Manufacturer:
- Molex
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 25)
HK$3.41
Units | Per unit | Per Pack* |
25 - 250 | HK$3.41 | HK$85.25 |
275 - 525 | HK$3.336 | HK$83.40 |
550 + | HK$3.264 | HK$81.60 |
*price indicative |
- RS Stock No.:
- 196-8688
- Mfr. Part No.:
- 150212-0017
- Manufacturer:
- Molex
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Molex Ditto 1 x 7 terminal position assurance (TPA) has a 3.00mm pitch size. It supports 7 circuits and can operate at high-temperatures.
Operating temperature: -40° to 150°C
Colour: Black
Material: Nylon
Colour: Black
Material: Nylon
Specifications
Attribute | Value |
---|---|
Accessory Type | Terminal Position Assurance |
For Use With | Crimp Housing |
Series | 150212 |