L1NK 396 TPA -1X2

  • RS Stock No. 187-9971
  • Mfr. Part No. 207459-0002
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

L1NK 396 Terminal Position Assurance (TPA) Retainer, 3.96mm Pitch, 2 Circuits, Natural

Positive-locking latch
Offers a clear audible click for connection assurance
Reflow-capable header
Is able to withstand a 260°C reflow process
Unique keying design
Prevents mis-mating
Positive-locking latch
Offers a clear audible click for connection assurance
Reflow options available
Reduces labor costs, saving time and resources
Unique keying design
Prevents mis-mating
Consumer - General Market
Washers and dryers
Freezers
Gaming machines
Printers
Refrigerators
Scanners
Security systems
Vending machines
Telecommunications/Networking
Routers and switches
Servers
Storage
Medical
Diagnostic equipment
Patient monitors
Appliances Routers
Automotive
Harness manufacturers
Non-sealed applications
Inside devices
Charging stations

Specifications
Attribute Value
Accessory Type Terminal Position Assurance Retainer
For Use With 207458 L1NK 396 Receptacle Housing
Series L1NK 396
Series Number 207459
3750 In stock for delivery within 3 working days
Price Each (In a Pack of 50)
Was HK$0.908
HK$ 0.785
(exc. GST)
units
Per unit
Per Pack*
50 - 200
HK$0.785
HK$39.25
250 - 450
HK$0.728
HK$36.40
500 - 950
HK$0.659
HK$32.95
1000 - 1950
HK$0.612
HK$30.60
2000 +
HK$0.57
HK$28.50
*price indicative
Related Products
Atmel offers a powerful ROMless 8051 microcontrollers that ...
Description:
Atmel offers a powerful ROMless 8051 microcontrollers that require a combination of performance, flexibility, and power efficiency. Single Cycle CoreFlash ISP (In-System Programmable)Flash (Reprogrammable)CAN Networking MCUsUSB MCUsROMless.
The PIC16F range of Microcontrollers from Microchip are ...
Description:
The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture ...
The S08-core 8-bit microcontroller family features high-performance and ...
Description:
The S08-core 8-bit microcontroller family features high-performance and low power. A zero-component auto-wakeup from "stop" reduces current to 0.7μAUp to 40MHz CPU/20MHz bus at 2.1V and 16MHz CPU/8MHz bus at 1.8VProgrammable internal clock generator with temperature and voltage compensation (typical ...
High-performance, 8-bit microController: 16KB flash. It retains all ...
Description:
High-performance, 8-bit microController: 16KB flash. It retains all features of the 80C52 with 256 Bytes of internal RAM, a 9-source 4-level interrupt controller, and three timer/counters. It features a programmable counter array, an XRAM of 1024 bytes, hardware watchdog timer, ...