- RS Stock No.:
- 770-9195
- Mfr. Part No.:
- 10220-2200PE
- Manufacturer:
- 3M
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 770-9195
- Mfr. Part No.:
- 10220-2200PE
- Manufacturer:
- 3M
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Vertical Surfacemount Shielded Receptacles
These 3M 102 Series Mini D Ribbon (MDR) Surfacemount Vertical Shielded Receptacles have a 0.050 inch (1.27 mm) pitch. The design of these 102 Series Mini D Ribbon (MDR) Surfacemount Vertical Shielded Receptacles includes an interface latch for improved stability. The material of the main body of these 102 Series Mini D Ribbon (MDR) Surfacemount Vertical Shielded Receptacles is metal. The threaded holes in these 102 Series Mini D Ribbon (MDR) Surfacemount Vertical Shielded Receptacles can be utilized for board or panel mounting.
Features and Benefits
Wiper-on-wiper contact for reliable repetitive plugging
Interface latch design for connection stability
Interface latch design for connection stability
Manufacturers Part Numbers ending in PE have a Gold Flash plating on the solder tails and 0.5 μm Gold plating on the wiping area
What are D-Suc conenctors used for?
D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Mini Delta Ribbon (MDR)
Cable mount plugs and PCB mount receptacles with pre-loaded ribbon contacts for long life
Finger releasable latching backshells for cable mounting applications
Finger releasable latching backshells for cable mounting applications
A Mini Delta Ribbon (MDR) system designed for high density I/O applications on a 1.27mm pitch.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 20 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Surface Mount |
Pitch | 1.27mm |
Current Rating | 1A |
Housing Material | Zinc Alloy |
Length | 33.4mm |
Width | 11mm |
Depth | 10.1mm |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Series | MDR 102 |
Dimensions | 33.4 x 11 x 10.1mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |