- RS Stock No.:
- 828-1428
- Mfr. Part No.:
- 624032213322
- Manufacturer:
- Wurth Elektronik
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 828-1428
- Mfr. Part No.:
- 624032213322
- Manufacturer:
- Wurth Elektronik
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WR-WTB Series 2.00mm Female Dual Row Terminal Housings with Positive Locking
WR-WTB series 2.00mm pitch female dual row cable mount terminal housings with positive locking latches for use with female crimp contacts. These 2.00mm free hanging female crimp terminal connector housings are made from UL94-V0 white nylon 66 and mate with 2.0mm pitch WR-WTB male headers.
2.0mm Wurth WR-WTB Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 32 |
Number of Rows | 2 |
Pitch | 2mm |
Gender | Female |
Mounting Type | Surface Mount |
Series | WR-WTB |
For Use With | 624x0113722, Pre-crimped contact CON-WTB |
Body Orientation | Straight |
Length | 35.4mm |
Width | 10.2mm |
Housing Material | Nylon |