- RS Stock No.:
- 745-7282
- Mfr. Part No.:
- M80-6911698
- Manufacturer:
- HARWIN
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 745-7282
- Mfr. Part No.:
- M80-6911698
- Manufacturer:
- HARWIN
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
L-Tek Housings for Trio-Tek Contacts
2.0mm Harwin Datamate Trio-Tek Series
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. The new Datamate Trio-Tek design features a new triangular contact for easy processing by automated equipment for volume applications. These Trio-Tek contacts also provide better strain relief to the cable through the use of specific L-Tek and J-Tek housings.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Number of Rows | 2 |
Pitch | 2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | M80-691 |
For Use With | M80-253 Series Crimp Contact, M80-254 Series Crimp Contact, M80-256 Series Crimp Contact, M80-257 Series Crimp Contact, M80-283 Series Crimp Contact, M80-284 Crimp Series Contact, M80-296 Crimp Series, M80-297 Series Crimp Contact |
Body Orientation | Straight |
Length | 18.5mm |
Width | 11.1mm |
Housing Material | Glass Fibre Reinforced PA |