1-1971773-2 - TE Connectivity Male Connector Housing - Power Triple Lock, 6mm Pitch, 2 Way, 1 Row

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Power Triple Lock Plug Housings Key A

A range of Free Hanging Power Triple Lock Plug Housings with Key A for Standard Temperature applications.
For Power Triple Lock Contacts see stock number 782-4373 typical.
For mating Free Hanging Power Triple Lock Cap Housings see stock number 782-4288 typical.
For mating Panel Mount Power Triple Lock Cap Housings see stock number 782-4345 typical.
For optional Power Triple Lock Connector Position Assurance (CPA) Locking Plates see stock number 782-4409 typical.

TE Connectivity Power Triple Lock System

The TE Connectivity Power Triple Lock System has 3 in 1 reliability for improved power and signal applications.
The Power Triple Lock System features an audible lock latch when mating Cap and Plug for positive feedback.
Anti-snag ribs to prevent wire snagging under the latch are a feature of the Power Triple Lock System.
The Power Triple Lock System features an optional Connector Position Assurance (CPA) to prevent mistaken disengagement.
An optional Terminal Position Assurance (TPA) to ensure contacts are fully seated in the housing and gives improved measures against contact backout is another feature of the Power Triple Lock System.
The Power Triple Lock System features a 6 mm pitch for reduced size for its high performance.

Specifications
Attribute Value
Number of Contacts 2
Number of Rows 1
Pitch 6mm
Gender Male
Mounting Type Cable Mount
Series Power Triple Lock
For Use With Wire-to-Wire Connector
Body Orientation Straight
Length 15.7mm
Width 16.3mm
Depth 24.9mm
Housing Material PBT
On back order for despatch 17/12/2019, delivery within 3 working days
Price 1 Bag of 3500
HK$ 5,780.00
(exc. GST)
Bag(s)
Per Bag
Per unit*
1 +
HK$5,780.00
HK$1.651
*price indicative
Related Products
This 18 Piece 1/2" Drive Impact Socket Set ...
Description:
This 18 Piece 1/2" Drive Impact Socket Set comes complete in professional carry case with individual labelled moulds for easy identification. Impact rated 6 point chrome molybdenum sockets18 sockets to cover almost all applications with a 1/2" impact wrenchStorage case ...
These 1/2" Drive Alloy Wheel Impact Sockets are ...
Description:
These 1/2" Drive Alloy Wheel Impact Sockets are manufactured from high grade hardened Chrome Molybdenum steel for longer life encased in protective plastic sleeve to prevent damage to alloy wheels. Chrome Molybdenum MaterialThick walls prevent breakageFor use with 1/2" impact ...
Manufactured from high grade hardened Chrome Molybdenum steel ...
Description:
Manufactured from high grade hardened Chrome Molybdenum steel these 3/4" Drive Deep Impact Sockets offer longer life and durability. Chrome Molybdenum MaterialThick walls prevent breakageFor use with 1/2" impact wrenchesPCL branded with sizes printed clearly on body of socket.
in drive heavy duty impact sockets for use ...
Description:
in drive heavy duty impact sockets for use in industrial applications. Features and BenefitsVanadium Extra forged constructionPhosphated finishFor maximum safety, use clamping springs.