- RS Stock No.:
- 144-5659
- Mfr. Part No.:
- 1971150-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 144-5659
- Mfr. Part No.:
- 1971150-1
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
Product Details
The TE Connectivity Male connector of Dynamic 1000 series has housing material of glass fibre reinforced PBT and can be used with plug housing.
Number of Contacts 10
Number of Rows 1
Number of Rows 1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 1 |
Pitch | 3.5mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | Dynamic 1000 |
For Use With | Plug Housing |
Body Orientation | Straight |
Length | 42.2mm |
Width | 5.55mm |
Housing Material | Glass Fibre Reinforced PBT |