- RS Stock No.:
- 181-9915
- Mfr. Part No.:
- 10143250-122LF
- Manufacturer:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 181-9915
- Mfr. Part No.:
- 10143250-122LF
- Manufacturer:
- Amphenol ICC
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Minitek® Pwr 5.7 mm is a flexible and comprehensive solution for power application with high current rating up to 23A per contact and wire gauge range from 16 - 12AWG for wire-to-board application. Minitek® Pwr 5.7 mm features polarized mating geometry, this helps to prevent mis-mating. It offers a wide operating temperature, ranging -40°C to 105°C, making it suitable for a wide range of applications. The scoop proof housing prevents terminals from damage.
High current rating up to 23A per contact
Solution for vertical through hole
Solution for wire-to-board
High current alloy material used for contact
Positive locking on housing with low thumb latch operation
High retention force in housing
Post-plated terminal
LCP material
Halogen-free resin material
Lead-free
Rated up to 23A per contact
Ensures secured mating retention
Well secured terminal in housing
Prevents environmental corrosion such as salt spray and gas corrosion
Solution for vertical through hole
Solution for wire-to-board
High current alloy material used for contact
Positive locking on housing with low thumb latch operation
High retention force in housing
Post-plated terminal
LCP material
Halogen-free resin material
Lead-free
Rated up to 23A per contact
Ensures secured mating retention
Well secured terminal in housing
Prevents environmental corrosion such as salt spray and gas corrosion
Minitek® Pwr 5.70 mm Terminal Tin Plating, 12 AWG
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | Wire to Board Connectors |
Series | Minitek Pwr |
Termination Method | Solder |
Contact Plating | Tin |
Maximum Wire Size AWG | 12AWG |
Series Number | 10143250 |
Maximum Contact Resistance | 10mΩ |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |