Seasonic 650W ATX Power Supply, 100 → 240V ac Input, -15 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc Output
- RS Stock No.:
- 181-2085
- Mfr. Part No.:
- SSR-650FX
- Manufacturer:
- Seasonic
Discontinued product
- RS Stock No.:
- 181-2085
- Mfr. Part No.:
- SSR-650FX
- Manufacturer:
- Seasonic
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Due to its small form factor the Focus+ Gold 650 watt power supply is a great solution for those, who want to build smaller systems and care about the airy arrangement inside their computer case. The fully modular flat black cables are easy to install, save space inside the computer case and provide ample customization and upgrading possibilities at the same time. This mid power range power supply is not only small, but mean too. It boasts the highest power density in its class and it also has remarkable stability and output characteristics during operation.
Reduced noise without increase in temperature,
Extended fan life due to the reduced number of fan rotations,
Optimized heat dissipation at all times,
Unsurpassed silent performance in Fanless Mode.
Extended fan life due to the reduced number of fan rotations,
Optimized heat dissipation at all times,
Unsurpassed silent performance in Fanless Mode.
Specifications
Attribute | Value |
---|---|
Input Voltage | 100 → 240V ac |
Output Voltage | -15 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc |
Power Rating | 650W |
Output Current | 3 A, 20 A, 54 A, 300 mA |
Number of Outputs | 5 |
Length | 140mm |
Width | 150mm |
Depth | 86mm |
Mounting Type | Panel Mount |
Efficiency | 90% |
Maximum Input Current | 13A |
Minimum Temperature | 0°C |
Power Signal Conversion Type | AC-DC |
Maximum Temperature | +50°C |
Series | ATX |
Input Frequency Range | 50 → 60Hz |