- RS Stock No.:
- 176-5279
- Mfr. Part No.:
- PMZ2035RE6100K150R30
- Manufacturer:
- KEMET
- RS Stock No.:
- 176-5279
- Mfr. Part No.:
- PMZ2035RE6100K150R30
- Manufacturer:
- KEMET
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
The PMZ2035 Series is constructed of multilayer metallized paper encapsulated and impregnated in self-extinguishing material. Applications: Typical applications include worldwide use in contact protection, contact interference suppression and transient suppression.
Rated voltage: 440 VDC 50/60 Hz
Capacitance: 0.1 μF
Capacitance tolerance: ±10%
Resistance: 150 Ω
Resistance tolerance: ±30%
Lead spacing: 25.4 mm
lead-free terminations
Operating temperature range of -40˚C to +85˚C
Excellent self-healing properties which ensure long life even
when subjected to frequent over voltages
Good resistance to ionization due to impregnated paper
Dielectric
High dV/dt capability
Impregnated paper ensures excellent stability and reliability
properties, particularly in applications with continuous operation
Capacitance: 0.1 μF
Capacitance tolerance: ±10%
Resistance: 150 Ω
Resistance tolerance: ±30%
Lead spacing: 25.4 mm
lead-free terminations
Operating temperature range of -40˚C to +85˚C
Excellent self-healing properties which ensure long life even
when subjected to frequent over voltages
Good resistance to ionization due to impregnated paper
Dielectric
High dV/dt capability
Impregnated paper ensures excellent stability and reliability
properties, particularly in applications with continuous operation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 440 V ac, 1000V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | PMZ2035 |
Lead Pitch | 25.4mm |
Suppression Class | X1 |
Length | 30.5mm |
Depth | 12.1mm |
Height | 19mm |
Dimensions | 30.5 x 12.1 x 19mm |
Minimum Operating Temperature | -40°C |
Package/Case | R30 |
Lead Diameter | 1mm |
Maximum Operating Temperature | +85°C |