Bivar Panel Mount LED Indicator

  • RS Stock No. 906-9339
  • Mfr. Part No. PM5AC
  • Manufacturer Bivar
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

PM Series

Bivar PM series nylon housing LED panel mount indicators are press fit mounted. The PM series has a long life expectancy and low power consumption that make them suitable for a variety of applications such as main and remote power indication, status indication and instrumentation.

Long Life - typically 100K hours
Low power consumption - uses up to 90% less energy than an incandescent indicator
Front panel mounting
LED recessed in housing

Bivar Panel Mount LED Indicators

Specifications
Attribute Value
Mounting Hole Size 6.35mm
Terminal Type Solder
Bezel Style Prominent
Bezel Colour Black
Type Indicator
Length 18.3mm
Series PM5
Special Features Standard 5 mm Discrete LED
Current Rating 30mA
Intensity 40mcd
Mounting Type Panel Mount
Lamp Type LED
Lamp Size 5
Lens Style Dome
Lamp Designation T-1 3/4
Light Output Colour Amber
Lens Colour Clear
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Pack of 10)
HK$ 26.301
(exc. GST)
units
Per unit
Per Pack*
10 +
HK$26.301
HK$263.01
*price indicative